SPDL485025-100-2P-T | |
---|---|
DigiKey Part Number | 595-SPDL485025-100-2P-TTR-ND - Tape & Reel (TR) 595-SPDL485025-100-2P-TCT-ND - Cut Tape (CT) 595-SPDL485025-100-2P-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPDL485025-100-2P-T |
Description | CMC 6.5A 2LN 100 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 6.5A DCR 9mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 6.5A | |
DC Resistance (DCR) (Max) | 9mOhm (Typ) | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.189" W (5.00mm x 4.80mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥10.95000 | ¥109.50 |
25 | ¥10.08920 | ¥252.23 |
50 | ¥9.01460 | ¥450.73 |
100 | ¥7.51340 | ¥751.34 |
250 | ¥7.29812 | ¥1,824.53 |
500 | ¥6.86898 | ¥3,434.49 |
1,000 | ¥6.43967 | ¥6,439.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.22500 | ¥15,562.50 |
5,000 | ¥6.01036 | ¥30,051.80 |
12,500 | ¥5.70984 | ¥71,373.00 |