Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,955 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 6A | 14mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
9,346 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | - | 325 µH @ 100 kHz | 3.3A | 35mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin | ||
9,214 In Stock | 1 : ¥3.57000 Cut Tape (CT) 4,000 : ¥1.58505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.033" (0.85mm) | 0805 (2012 Metric), 6 Lead |