RCM70CGI-471 | |
---|---|
DigiKey Part Number | 495-RCM70CGI-471TR-ND - Tape & Reel (TR) 495-RCM70CGI-471CT-ND - Cut Tape (CT) 495-RCM70CGI-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCM70CGI-471 |
Description | COMMON-MODE CHOKE 470 UH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | RCM70CGI-471 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 170mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.30700 | ¥113.07 |
25 | ¥10.41560 | ¥260.39 |
50 | ¥9.30880 | ¥465.44 |
100 | ¥7.80410 | ¥780.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥7.80412 | ¥11,706.18 |