4209-053LF | |
---|---|
DigiKey Part Number | 410-1089-ND |
Manufacturer | |
Manufacturer Product Number | 4209-053LF |
Description | FILTER LC(PI) 5500PF CHASSIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 5500pF 10 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 65dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 10 A | |
Values | C = 5500pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 100V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.250" Dia x 0.517" L (6.35mm x 13.14mm) | |
Height | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.94000 | ¥51.94 |
10 | ¥44.55500 | ¥445.55 |
25 | ¥43.49240 | ¥1,087.31 |
50 | ¥42.43120 | ¥2,121.56 |
100 | ¥31.82350 | ¥3,182.35 |
300 | ¥30.76250 | ¥9,228.75 |
500 | ¥29.70172 | ¥14,850.86 |
1,000 | ¥28.21656 | ¥28,216.56 |