Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
174,317 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 60 Ohms @ 100 MHz | 3.5A | 20mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
57,720 In Stock | 1 : ¥1.02000 Cut Tape (CT) 4,000 : ¥0.24692 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 30 Ohms @ 100 MHz | 4A | 14mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |||
183,802 In Stock | 1 : ¥1.96000 Cut Tape (CT) 4,000 : ¥1.29219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 600 Ohms @ 100 MHz | 2A | 150mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |||
38,695 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥1.20717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 33 Ohms @ 100 MHz | 4A | 8mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) |