EXC-34CE201U | |
---|---|
DigiKey Part Number | 10-EXC-34CE201UTR-ND - Tape & Reel (TR) 10-EXC-34CE201UCT-ND - Cut Tape (CT) 10-EXC-34CE201UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CE201U |
Description | CMC 200MA 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.21000 | ¥2.21 |
10 | ¥1.81900 | ¥18.19 |
25 | ¥1.67960 | ¥41.99 |
50 | ¥1.53860 | ¥76.93 |
100 | ¥1.35670 | ¥135.67 |
250 | ¥1.31492 | ¥328.73 |
500 | ¥1.17498 | ¥587.49 |
1,000 | ¥0.95116 | ¥951.16 |
2,500 | ¥0.89520 | ¥2,238.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.86722 | ¥4,336.10 |
10,000 | ¥0.83925 | ¥8,392.50 |
25,000 | ¥0.81128 | ¥20,282.00 |
50,000 | ¥0.78330 | ¥39,165.00 |