FN2020B-60-24

DigiKey Part Number
817-2379-ND
Manufacturer
Manufacturer Product Number
FN2020B-60-24
Description
LINE FILTER 250VAC 60A CHASSIS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 60 A 250V DC ~ 400Hz Single Stage Threaded Post (M6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schaffner EMC Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
60 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M6)
Inductance
1mH
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,241.35000¥1,241.35
10¥1,198.55300¥11,985.53
25¥1,155.74360¥28,893.59
40¥1,114.72200¥44,588.88
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.