NFL18ZT506H1A3D

DigiKey Part Number
490-NFL18ZT506H1A3DTR-ND - Tape & Reel (TR)
490-NFL18ZT506H1A3DCT-ND - Cut Tape (CT)
490-NFL18ZT506H1A3DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFL18ZT506H1A3D
Description
EMI SUPPRESSION FILTER MONOLITHI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 350nH, C = 110pF 75 mA 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFL18ZT506H1A3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (T-Type)
Number of Channels
1
Center / Cutoff Frequency
50MHz (Cutoff)
Attenuation Value
-
Resistance - Channel (Ohms)
-
Current
75 mA
Values
L = 350nH, C = 110pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
10V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height
0.028" (0.70mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.55000¥6.55
10¥6.35900¥63.59
25¥5.19240¥129.81
50¥4.66200¥233.10
100¥4.23790¥423.79
250¥4.02616¥1,006.54
500¥3.60230¥1,801.15
1,000¥3.39046¥3,390.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.17852¥12,714.08
8,000¥2.96662¥23,732.96
12,000¥2.81829¥33,819.48
28,000¥2.75472¥77,132.16
Manufacturers Standard Package