744231181 | |
---|---|
DigiKey Part Number | 732-1466-2-ND - Tape & Reel (TR) 732-1466-1-ND - Cut Tape (CT) 732-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744231181 |
Description | CMC 330MA 2LN 180OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 180 Ohms 330mA DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744231181 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥9.09600 | ¥90.96 |
50 | ¥8.50120 | ¥425.06 |
100 | ¥8.07620 | ¥807.62 |
500 | ¥7.73610 | ¥3,868.05 |
1,000 | ¥6.37591 | ¥6,375.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.52911 | ¥5,058.22 |