B82724J8532N040 | |
---|---|
DigiKey Part Number | 495-77254-ND |
Manufacturer | |
Manufacturer Product Number | B82724J8532N040 |
Description | CMC 3.3MH 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole DCR 26mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82724J8532N040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
DC Resistance (DCR) (Max) | 26mOhm (Typ) | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.232" L x 0.728" W (31.30mm x 18.50mm) | |
Height (Max) | 1.307" (33.20mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥17.74100 | ¥177.41 |
25 | ¥16.19560 | ¥404.89 |
40 | ¥13.88175 | ¥555.27 |
80 | ¥13.57800 | ¥1,086.24 |