Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,430 In Stock | 1 : ¥1.79000 Cut Tape (CT) 4,000 : ¥1.20717 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 2.2 kOhms @ 100 MHz | 200mA | 600mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) | - | |||
110,343 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.17638 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 1 | 600 Ohms @ 100 MHz | 500mA | 350mOhm | - | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.041" (1.05mm) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | - | |||
1,735 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,500 : ¥3.10759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 12 Ohms @ 100 MHz | 20A | 0.6mOhm | AEC-Q200 | -55°C ~ 125°C | 1210 (3225 Metric) | Surface Mount | 0.087" (2.20mm) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | Automotive |