NFM21PC105B1C3D

DigiKey Part Number
490-3912-2-ND - Tape & Reel (TR)
490-3912-1-ND - Cut Tape (CT)
490-3912-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM21PC105B1C3D
Description
CAP FEEDTHRU 1UF 20% 16V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 16V 4 A 20mOhm 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM21PC105B1C3D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
16V
Current
4 A
DC Resistance (DCR) (Max)
20mOhm
Operating Temperature
-40°C ~ 85°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.037" (0.95mm)
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.48000¥1.48
10¥1.37100¥13.71
25¥1.33000¥33.25
50¥1.28560¥64.28
100¥1.21990¥121.99
250¥1.01996¥254.99
500¥0.79172¥395.86
1,000¥0.75396¥753.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.70961¥2,838.44
8,000¥0.66526¥5,322.08
12,000¥0.62091¥7,450.92
28,000¥0.58987¥16,516.36
Manufacturers Standard Package