Power Line Filter Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Configuration | Voltage - Rated DC | Voltage - Rated AC | Voltage - Rated AC (Phase to Ground/Neutral) | Voltage - Rated AC (Phase to Phase) | Current | Frequency - Operating | Applications | Approval Agency | Operating Temperature | Mounting Type | Termination Style | Inductance |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : ¥195.19000 Box | Box | Active | Single Phase | Two Stage | 250V | 250V | - | - | 16 A | 50/60Hz | General Purpose | - | -40°C ~ 100°C | DIN Rail | Spring Cage | - | |||
1,479 In Stock | 1 : ¥92.07000 Tray | Tray | Active | Single Phase | Single Stage | - | 115V, 250V | - | - | 5 A | 50/60Hz | General Purpose | CSA, UR, VDE | -25°C ~ 85°C | Chassis Mount | Quick Connect | 2.9mH | |||
0 In Stock Check Lead Time | 1 : ¥879.37000 Tray | Tray | Active | Three Phase (Delta) | Single Stage | - | - | 300 V | 520 V | 10 A | DC ~ 60Hz | General Purpose | CSA, ENEC, UR | -25°C ~ 100°C | Chassis Mount | Terminal Block | - |