B82790C0225N265 | |
---|---|
DigiKey Part Number | 495-5755-2-ND - Tape & Reel (TR) 495-5755-1-ND - Cut Tape (CT) 495-5755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0225N265 |
Description | CMC 2.2MH 400MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 400mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0225N265 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 400mOhm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.236" W (7.10mm x 6.00mm) | |
Height (Max) | 0.205" (5.20mm) | |
Package / Case | Horizontal, 4 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥14.95400 | ¥149.54 |
25 | ¥13.65280 | ¥341.32 |
50 | ¥11.70280 | ¥585.14 |
100 | ¥11.44600 | ¥1,144.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.44581 | ¥17,168.72 |