Power Line Filter Modules

Results: 5
Series
FN 2090FN 3025FN 3026
Packaging
BulkTray
Filter Type
Single PhaseThree Phase (Delta)
Configuration
Single StageTwo Stage
Voltage - Rated AC
110V, 250V-
Current
4 A6 A20 A40 A50 A
Frequency - Operating
60HzDC ~ 400HzDC ~ 60Hz
Applications
General PurposeSafety
Approval Agency
CE, CSA, ENEC, URCE,CSA, ENEC,UKCA, URCSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C-20°C ~ 100°C
Mounting Type
Chassis MountDIN Rail
Termination Style
Quick ConnectTerminal Block
Inductance
8mH14mH-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Configuration
Voltage - Rated DC
Voltage - Rated AC
Voltage - Rated AC (Phase to Ground/Neutral)
Voltage - Rated AC (Phase to Phase)
Current
Frequency - Operating
Applications
Approval Agency
Operating Temperature
Mounting Type
Termination Style
Inductance
FN2090-x(x)-06
FN2090A-6-06
LINE FILTER 110V/250VAC 6A CHAS
Schaffner EMC Inc.
618
In Stock
1 : ¥231.40000
Tray
Tray
Active
Single Phase
Two Stage
-
110V, 250V
-
-
6 A
DC ~ 400Hz
Safety
CE, CSA, ENEC, UR
-20°C ~ 100°C
Chassis Mount
Quick Connect
8mH
FN3026 SERIES
FN3026HP-50-72
LINE FILTER 50A DIN RAIL
Schaffner EMC Inc.
41
In Stock
1 : ¥1,288.36000
Tray
Tray
Active
Three Phase (Delta)
Single Stage
-
-
300 V
520 V
50 A
60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
DIN Rail
Terminal Block
-
FN3025HL-20-71
FN3025HL-20-71
LINE FILTER 20A CHASSIS MOUNT
Schaffner EMC Inc.
70
In Stock
1 : ¥935.13000
Tray
Tray
Active
Three Phase (Delta)
Single Stage
-
-
300 V
520 V
20 A
DC ~ 60Hz
General Purpose
CSA, ENEC, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
FN2090-x(x)-06
FN2090A-4-06
LINE FILTER 110V/250VAC 4A CHAS
Schaffner EMC Inc.
12
In Stock
1 : ¥221.71000
Tray
Tray
Active
Single Phase
Two Stage
-
110V, 250V
-
-
4 A
DC ~ 400Hz
Safety
CE, CSA, ENEC, UR
-20°C ~ 100°C
Chassis Mount
Quick Connect
14mH
FN3025HL-40-71
FN3025HL-40-71
LINE FILTER 40A CHASSIS MOUNT
Schaffner EMC Inc.
0
In Stock
Check Lead Time
1 : ¥1,276.71000
Bulk
Bulk
Active
Three Phase (Delta)
Single Stage
-
-
300 V
520 V
40 A
DC ~ 60Hz
General Purpose
CE,CSA, ENEC,UKCA, UR
-25°C ~ 100°C
Chassis Mount
Terminal Block
-
Showing
of 5

Power Line Filter Modules


Power line filter modules are modularized passive component assemblies that are used to inhibit current flow through power supply conductors at frequencies outside that which is nominal for the intended supply. Commonly used in conjunction with AC utility power sources, they are used both to mitigate interference caused by outside sources as well as suppress potential interference which might be caused by a connected device.