Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,528 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.12967 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 100 Ohms @ 100 MHz | 10A | 4mOhm | - | -40°C ~ 125°C | 3312 (8531 Metric) | Surface Mount | 0.090" (2.28mm) | 0.335" L x 0.120" W (8.50mm x 3.05mm) | |||
9,436 In Stock | 1 : ¥2.47000 Cut Tape (CT) 2,000 : ¥1.64074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 1 | 60 Ohms @ 100 MHz | 6A | 10mOhm | - | -55°C ~ 125°C | 1806 (4516 Metric) | Surface Mount | 0.071" (1.80mm) | 0.177" L x 0.063" W (4.50mm x 1.60mm) |