Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,077 In Stock | 1 : ¥37.92000 Tray | Tray | Active | - | 2 | 560 µH @ 10 kHz | 20A | 2.8mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.181" Dia x 0.768" L (30.00mm x 19.50mm) | 1.142" (29.00mm) | Vertical, 4 PC Pin | |||
102 In Stock | 1 : ¥47.01000 Tray | Tray | Active | Power Line | 2 | 1.2 mH @ 10 kHz | 15A | 6.2mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 1.378" (35.00mm) | Vertical, 4 PC Pin |