PA2670NLT | |
---|---|
DigiKey Part Number | 553-4129-2-ND - Tape & Reel (TR) 553-4129-1-ND - Cut Tape (CT) 553-4129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2670NLT |
Description | CMC 16A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 16A DCR 4.25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA2670NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 4.25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Vertical, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.20000 | ¥35.20 |
10 | ¥29.42300 | ¥294.23 |
25 | ¥26.86720 | ¥671.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥23.02813 | ¥1,727.11 |
150 | ¥21.10907 | ¥3,166.36 |
375 | ¥20.46957 | ¥7,676.09 |
525 | ¥19.82985 | ¥10,410.67 |
750 | ¥19.19019 | ¥14,392.64 |
1,875 | ¥18.55056 | ¥34,782.30 |
3,750 | ¥17.91086 | ¥67,165.72 |