Ferrite Beads and Chips

Results: 2
Manufacturer
Bourns Inc.Vishay Dale
Series
ILBB-0603MZ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power, Signal Line
Height (Max)
0.037" (0.95mm)0.039" (1.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
MG1608 Series
MZ1608-102Y
FERRITE BEAD 1 KOHM 0603 1LN
Bourns Inc.
999,147
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.12114
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
1 kOhms @ 100 MHz
100mA
600mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.039" (1.00mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
0603
ILBB0603ER102V
FERRITE BEAD 1K OHM 0603 1LN
Vishay Dale
60,899
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
1 kOhms @ 100 MHz
100mA
600mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).