Ferrite Beads and Chips

Results: 2
Series
EMIFIL®, BLM15EMIFIL®, BLM18
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power Line
Impedance @ Frequency
470 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
500mA1A
DC Resistance (DCR) (Max)
200mOhm380mOhm
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.037" (0.95mm)
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18AG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
823,344
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
600 Ohms @ 100 MHz
500mA
380mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15PX471SN1D
FERRITE BEAD 470 OHM 0402 1LN
Murata Electronics
109,169
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
1A
200mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).