744235110

DigiKey Part Number
732-4219-2-ND - Tape & Reel (TR)
732-4219-1-ND - Cut Tape (CT)
732-4219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744235110
Description
CMC 11UH 450MA 2LN 5KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5 kOhms @ 100 MHz 450mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
744235110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5 kOhms @ 100 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
450mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
60V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥14.62100¥146.21
50¥13.60140¥680.07
100¥12.66620¥1,266.62
250¥12.15620¥3,039.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥10.20100¥5,100.50
Manufacturers Standard Package