Ferrite Beads and Chips

Results: 2
Manufacturer
Murata ElectronicsTDK Corporation
Series
BLMMPZ-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
220 Ohms @ 100 MHz330 Ohms @ 100 MHz
Current Rating (Max)
1.1A1.5A
DC Resistance (DCR) (Max)
95mOhm205mOhm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
MAF1005GAD262AT000
MPZ1005S221HT000
FERRITE BEAD 220 OHM 0402 1LN
TDK Corporation
32,853
In Stock
1 : ¥0.94000
Cut Tape (CT)
10,000 : ¥0.22066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
220 Ohms @ 100 MHz
1.5A
95mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
Chip Ferrite Bead Black Field
BLM15EX331SN1D
FERRITE BEAD 330 OHM 0402 1LN
Murata Electronics
16,833
In Stock
1 : ¥1.45000
Cut Tape (CT)
10,000 : ¥0.35108
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
330 Ohms @ 100 MHz
1.1A
205mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).