BLM31AJ601SH1L

DigiKey Part Number
490-11053-2-ND - Tape & Reel (TR)
490-11053-1-ND - Cut Tape (CT)
490-11053-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31AJ601SH1L
Description
FERRITE BEAD 600 OHM 1206 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 200mA 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31AJ601SH1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
900mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.72000¥2.72
10¥2.14200¥21.42
25¥1.77160¥44.29
50¥1.52860¥76.43
100¥1.37550¥137.55
250¥1.16128¥290.32
500¥1.03902¥519.51
1,000¥0.88625¥886.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.85565¥2,566.95
6,000¥0.82510¥4,950.60
9,000¥0.78537¥7,068.33
15,000¥0.76398¥11,459.70
Manufacturers Standard Package