FBMH3225HM601NT

DigiKey Part Number
587-1755-2-ND - Tape & Reel (TR)
587-1755-1-ND - Cut Tape (CT)
587-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMH3225HM601NT
Description
FERRITE BEAD 600 OHM 1210 1LN
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 3A 42mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMH3225HM601NT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
42mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1210 (3225 Metric)
Mounting Type
Surface Mount
Height (Max)
0.110" (2.80mm)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.61000¥26.10
25¥2.20360¥55.09
50¥1.93660¥96.83
100¥1.73340¥173.34
250¥1.50912¥377.28
500¥1.36632¥683.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.16237¥1,162.37
3,000¥1.12157¥3,364.71
5,000¥1.08079¥5,403.95
10,000¥1.03389¥10,338.90
25,000¥1.01962¥25,490.50
Manufacturers Standard Package