B82794C0476N465 | |
---|---|
DigiKey Part Number | B82794C0476N465-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B82794C0476N465 |
Description | CMC 47MH 300MA 2LN SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82794C0476N465 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 mH @ 10 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.8Ohm (Typ) | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.524" W (14.50mm x 13.30mm) | |
Height (Max) | 0.425" (10.80mm) | |
Package / Case | Horizontal, 8 Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥18.53016 | ¥13,897.62 |