Ferrite Beads and Chips

Results: 7
Manufacturer
Murata ElectronicsTDK Corporation
Series
EMIFIL®, BLM15EMIFIL®, BLM18MPZMPZ-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
-Power LineSignal Line
Impedance @ Frequency
10 Ohms @ 100 MHz30 Ohms @ 100 MHz33 Ohms @ 100 MHz47 Ohms @ 100 MHz120 Ohms @ 100 MHz600 Ohms @ 100 MHz
Current Rating (Max)
300mA550mA1.3A2A3A5A
DC Resistance (DCR) (Max)
10mOhm22mOhm25mOhm55mOhm150mOhm190mOhm350mOhm
Ratings
-AEC-Q200
Package / Case
0402 (1005 Metric)0603 (1608 Metric)
Height (Max)
0.022" (0.55mm)0.030" (0.75mm)0.037" (0.95mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.032" W (1.60mm x 0.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Chip Ferrite Bead Black Field
BLM18KG601SN1D
FERRITE BEAD 600 OHM 0603 1LN
Murata Electronics
652,219
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.20174
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
600 Ohms @ 100 MHz
1.3A
150mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.037" (0.95mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15AG121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
327,868
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.12478
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
120 Ohms @ 100 MHz
550mA
190mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
Chip Ferrite Bead Black Field
BLM15PX121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
325,877
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.19614
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
2A
55mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
MPZ1608xxxxxTAH0
MPZ1608S300ATAH0
FERRITE BEAD 30 OHM 0603 1LN
TDK Corporation
245,239
In Stock
1 : ¥0.85000
Cut Tape (CT)
4,000 : ¥0.18214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
30 Ohms @ 100 MHz
5A
10mOhm
-
-55°C ~ 125°C
0603 (1608 Metric)
Surface Mount
0.030" (0.75mm)
0.063" L x 0.032" W (1.60mm x 0.80mm)
Chip Ferrite Bead Black Field
BLM15BB470SN1D
FERRITE BEAD 47 OHM 0402 1LN
Murata Electronics
986,603
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.10095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
47 Ohms @ 100 MHz
300mA
350mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
MAF1005GAD262AT000
MPZ1005S330HT000
FERRITE BEAD 33 OHM 0402 1LN
TDK Corporation
72,012
In Stock
1 : ¥0.94000
Cut Tape (CT)
10,000 : ¥0.22066
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
33 Ohms @ 100 MHz
3A
22mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
MPZ1005
MPZ1005S100CTD25
FERRITE BEAD 10 OHM 0402 1LN
TDK Corporation
36,603
In Stock
1 : ¥1.02000
Cut Tape (CT)
10,000 : ¥0.21678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
10 Ohms @ 100 MHz
3A
25mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 7

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).