Ferrite Beads and Chips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Ratings | Operating Temperature | Package / Case | Mounting Type | Height (Max) | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199,265 In Stock | 1 : ¥0.85000 Cut Tape (CT) 15,000 : ¥0.05078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 33 Ohms @ 100 MHz | 1.5A | 55mOhm | - | -55°C ~ 125°C | 0201 (0603 Metric) | Surface Mount | 0.013" (0.33mm) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |||
1,881 In Stock | 1 : ¥1.02000 Cut Tape (CT) 3,000 : ¥0.85858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 280 Ohms @ 10 MHz | 3.5A | 35mOhm | AEC-Q200 | -55°C ~ 125°C | 1206 (3216 Metric) | Surface Mount | 0.051" (1.30mm) | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |||
128 In Stock | 1 : ¥2.04000 Cut Tape (CT) 4,000 : ¥0.62906 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 1 | 1.5 kOhms @ 100 MHz | 1A | 300mOhm | AEC-Q200 | -55°C ~ 125°C | 0805 (2012 Metric) | Surface Mount | 0.043" (1.10mm) | 0.079" L x 0.047" W (2.00mm x 1.20mm) |