ACM2012-222-2P-T001

DigiKey Part Number
445-ACM2012-222-2P-T001TR-ND - Tape & Reel (TR)
445-ACM2012-222-2P-T001CT-ND - Cut Tape (CT)
445-ACM2012-222-2P-T001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM2012-222-2P-T001
Description
CMC 150MA 2LN 2.2KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 150mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
ACM2012-222-2P-T001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
50V
Operating Temperature
-40°C ~ 105°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.051" (1.30mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.84000¥12.84
10¥10.83900¥108.39
25¥9.85120¥246.28
50¥9.25960¥462.98
100¥7.68340¥768.34
250¥7.09272¥1,773.18
500¥6.69862¥3,349.31
1,000¥6.10744¥6,107.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.10749¥12,214.98
4,000¥5.91047¥23,641.88
6,000¥5.71346¥34,280.76
10,000¥5.51644¥55,164.40
Manufacturers Standard Package