Ferrite Beads and Chips

Results: 2
Series
BLM15PXEMIFIL®, BLM15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Filter Type
Power LinePower, Signal Line
Impedance @ Frequency
33 Ohms @ 100 MHz120 Ohms @ 100 MHz
Current Rating (Max)
1.3A3A
DC Resistance (DCR) (Max)
22mOhm90mOhm
Ratings
-AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM15PD121SN1D
FERRITE BEAD 120 OHM 0402 1LN
Murata Electronics
839,951
In Stock
1 : ¥0.85000
Cut Tape (CT)
10,000 : ¥0.15236
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
120 Ohms @ 100 MHz
1.3A
90mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.022" W (1.00mm x 0.55mm)
-
Ceramic Capacitor
BLM15PX330SH1D
FERRITE BEAD 33 OHM 0402 1LN
Murata Electronics
5,735
In Stock
1 : ¥2.04000
Cut Tape (CT)
10,000 : ¥0.57384
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power, Signal Line
1
33 Ohms @ 100 MHz
3A
22mOhm
AEC-Q200
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Automotive
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).