PE-53910NLT | |
---|---|
DigiKey Part Number | 553-1772-2-ND - Tape & Reel (TR) 553-1772-1-ND - Cut Tape (CT) 553-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-53910NLT |
Description | CMC 3.6A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 3.6A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 3.6A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.770" L x 0.670" W (19.56mm x 17.02mm) | |
Height (Max) | 0.390" (9.90mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥20.53000 | ¥205.30 |
25 | ¥18.74280 | ¥468.57 |
50 | ¥16.06480 | ¥803.24 |
100 | ¥14.72600 | ¥1,472.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥14.72640 | ¥2,945.28 |
400 | ¥14.27993 | ¥5,711.97 |
600 | ¥13.83368 | ¥8,300.21 |
1,000 | ¥12.94125 | ¥12,941.25 |
5,000 | ¥11.87023 | ¥59,351.15 |