Ferrite Beads and Chips

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Max)
300mA3A
DC Resistance (DCR) (Max)
25mOhm350mOhm
Package / Case
0402 (1005 Metric)0805 (2012 Metric)
Height (Max)
0.022" (0.55mm)0.043" (1.10mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.079" L x 0.047" W (2.00mm x 1.20mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
0805(2012)
742792063
FERRITE BEAD 60 OHM 0805 1LN
Würth Elektronik
117,710
In Stock
1 : ¥1.96000
Cut Tape (CT)
4,000 : ¥1.29219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
60 Ohms @ 100 MHz
3A
25mOhm
-
-55°C ~ 125°C
0805 (2012 Metric)
Surface Mount
0.043" (1.10mm)
0.079" L x 0.047" W (2.00mm x 1.20mm)
0402
74279276
FERRITE BEAD 60 OHM 0402 1LN
Würth Elektronik
8,767
In Stock
1 : ¥1.53000
Cut Tape (CT)
10,000 : ¥0.85862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
60 Ohms @ 100 MHz
300mA
350mOhm
-
-55°C ~ 125°C
0402 (1005 Metric)
Surface Mount
0.022" (0.55mm)
0.039" L x 0.020" W (1.00mm x 0.50mm)
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).