NAC-04-472

DigiKey Part Number
1776-2493-ND
Manufacturer
Manufacturer Product Number
NAC-04-472
Description
LINE FILTER 250VDC/VAC 4A CHASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
NAC-04-472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
4 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥254.10000¥254.10
10¥245.86400¥2,458.64
25¥237.67040¥5,941.76
50¥229.47340¥11,473.67
100¥204.88700¥20,488.70
250¥200.78888¥50,197.22
Manufacturers Standard Package