Common Mode Chokes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Impedance @ Frequency
600 Ohms @ 10 MHz1.2 kOhms @ 10 MHz2.8 kOhms @ 10 MHz5.8 kOhms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz22 µH @ 100 kHz51 µH @ 100 kHz100 µH @ 100 kHz
Current Rating (Max)
150mA200mA250mA
DC Resistance (DCR) (Max)
600mOhm1Ohm2Ohm
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Grade
Qualification
Mounting Type
Size / Dimension
Height (Max)
Package / Case
ACT45B
ACT45B-510-2P-TL003
CMC 51UH 200MA 2LN 2.8KOHM SMD
TDK Corporation
69,772
In Stock
1 : ¥15.64000
Cut Tape (CT)
2,500 : ¥6.59497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
2.8 kOhms @ 10 MHz
51 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
AEC-Q200
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-220-2P-TL003
CMC 22UH 200MA 2LN 1.2KOHM SMD
TDK Corporation
48,271
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥7.61794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
1.2 kOhms @ 10 MHz
22 µH @ 100 kHz
200mA
1Ohm
50V
-
-40°C ~ 150°C
-
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-101-2P-TL003
CMC 100UH 150MA 2LN 5.8KOHM SMD
TDK Corporation
22,888
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥7.61794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
5.8 kOhms @ 10 MHz
100 µH @ 100 kHz
150mA
2Ohm
50V
-
-40°C ~ 150°C
-
-
-
Automotive
AEC-Q200
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
ACT45B
ACT45B-110-2P-TL003
CMC 11UH 250MA 2LN 600OHM SMD
TDK Corporation
13,021
In Stock
1 : ¥15.73000
Cut Tape (CT)
2,500 : ¥7.61794
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
2
600 Ohms @ 10 MHz
11 µH @ 100 kHz
250mA
600mOhm
50V
-
-40°C ~ 150°C
-
-
-
-
-
Surface Mount
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.118" (3.00mm)
Horizontal, 4 PC Pad
Showing
of 4

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.