ILHB0603ER121V | |
---|---|
DigiKey Part Number | 541-2298-2-ND - Tape & Reel (TR) 541-2298-1-ND - Cut Tape (CT) 541-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILHB0603ER121V |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILHB0603ER121V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.72300 | ¥7.23 |
25 | ¥0.65640 | ¥16.41 |
50 | ¥0.59000 | ¥29.50 |
100 | ¥0.43270 | ¥43.27 |
250 | ¥0.31456 | ¥78.64 |
500 | ¥0.28836 | ¥144.18 |
1,000 | ¥0.24909 | ¥249.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20973 | ¥838.92 |
8,000 | ¥0.19007 | ¥1,520.56 |
12,000 | ¥0.18351 | ¥2,202.12 |
28,000 | ¥0.17041 | ¥4,771.48 |
100,000 | ¥0.16844 | ¥16,844.00 |