FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,417 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,000 : ¥6.54822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 16 | 0.039" (1.00mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
11,218 In Stock | 1 : ¥14.12000 Cut Tape (CT) 2,500 : ¥7.18752 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 24 | 0.020" (0.50mm) | Solder | 0.30mm | 0.092" (2.33mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
18,618 In Stock | 1 : ¥22.17000 Cut Tape (CT) 1,000 : ¥9.20106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount | Contacts, Vertical - 1 Sided | 33 | 0.020" (0.50mm) | Solder | 0.30mm | 0.238" (6.05mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA9T), Nylon 9T, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
14,038 In Stock | 1 : ¥24.71000 Cut Tape (CT) 900 : ¥17.29259 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.191" (4.85mm) | Slide Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
20,532 In Stock | 1 : ¥14.37000 Cut Tape (CT) 1,000 : ¥9.36427 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 41 | 0.020" (0.50mm) | Solder | 0.33mm | 0.148" (3.75mm) | - | Tabbed | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Solder Retention | 50V | -20°C ~ 85°C | UL94 V-0 | |||
24,592 In Stock 5,400 Factory | 1 : ¥25.70000 Cut Tape (CT) 900 : ¥18.08520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 50 | 0.020" (0.50mm) | Solder | 0.30mm | 0.191" (4.85mm) | Slide Lock | Notched | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Glass Filled | - | Board Guide, Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
5,861 In Stock | 1 : ¥20.52000 Bulk | Bulk | Active | FFC | Surface Mount, Right Angle | Contacts, Bottom | 96 | 0.020" (0.50mm) | Solder | 0.30mm | 0.059" (1.50mm) | Flip Lock | Notched | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -20°C ~ 85°C | UL94 V-0 |