FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Amphenol ICC (FCI)Würth Elektronik
Series
SFVLWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
410
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.079" (2.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
NotchedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Thermoplastic, Glass Filled, Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Thermoplastic, Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
59453-042110ECHLF
59453-042110ECHLF
CONN FPC TOP 4POS 0.5MM R/A
Amphenol ICC (FCI)
20,461
In Stock
1 : ¥3.86000
Cut Tape (CT)
5,000 : ¥1.73850
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
4
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
68610614122
68711014022
CONN FPC TOP 10POS 0.5MM R/A
Würth Elektronik
2,399
In Stock
1 : ¥9.52000
Cut Tape (CT)
2,000 : ¥5.71386
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
10
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.