FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On FD19 505110FH28FH34SRJ
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top and Bottom
Number of Positions
305068
Height Above Board
0.039" (1.00mm)0.075" (1.90mm)0.100" (2.54mm)
Locking Feature
Flip LockRotary LockRotary Lock, Backlock
Cable End Type
TabbedTabbed, TaperedTapered
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5051103091
5051103091
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
32,993
In Stock
1 : ¥10.10000
Cut Tape (CT)
3,000 : ¥5.06401
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
6,641
In Stock
1 : ¥13.87000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Rotary Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
FH28x-50S-0.5SH(xx)
FH28D-50S-0.5SH(98)
CONN FFC BOTTOM 50POS 0.5MM R/A
Hirose Electric Co Ltd
1,917
In Stock
1 : ¥17.16000
Cut Tape (CT)
500 : ¥12.10902
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.100" (2.54mm)
Rotary Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FH28D-68S-0.5SH(05)
FH28D-68S-0.5SH(05)
CONN FFC BOTTOM 68POS 0.5MM R/A
Hirose Electric Co Ltd
6,439
In Stock
1 : ¥15.27000
Cut Tape (CT)
2,000 : ¥10.58391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
68
0.020" (0.50mm)
Solder
0.30mm
0.100" (2.54mm)
Rotary Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Liquid Crystal Polymer (LCP), Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.