FFC, FPC (Flat Flexible) Connector Assemblies

Results: 6
Manufacturer
MolexWürth Elektronik
Series
Easy-On 52610WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 SidedContacts, Vertical - 2 Sided
Number of Positions
6816
Pitch
0.020" (0.50mm)0.039" (1.00mm)
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.118" (3.00mm)0.128" (3.25mm)0.169" (4.30mm)0.201" (5.10mm)0.226" (5.74mm)
Locking Feature
-Slide Lock
Cable End Type
StraightTapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS)
Actuator Material
-Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS)
Features
Low Insertion Force (LIF), Pick and Place CapSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V125V-
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
68610814422
68610814422
CONN FPC BOTTOM 8POS 1MM R/A
Würth Elektronik
3,598
In Stock
1 : ¥7.39000
Cut Tape (CT)
1,500 : ¥4.53181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.118" (3.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS)
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
125V
-25°C ~ 85°C
UL94 V-0
0526101672
0526101672
CONN FPC VERT 16POS 1MM SMD
Molex
22,965
In Stock
1 : ¥9.93000
Cut Tape (CT)
1,000 : ¥6.48263
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.30mm
0.226" (5.74mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
125V
-40°C ~ 85°C
UL94 V-0
686106183822
686106183822
CONN FFC VERT 6POS 1MM SMD
Würth Elektronik
2,757
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥7.52839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 2 Sided
6
0.039" (1.00mm)
Solder
0.30mm
0.128" (3.25mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
686108183822
686108183822
CONN FFC VERT 8POS 1MM SMD
Würth Elektronik
771
In Stock
1 : ¥14.70000
Cut Tape (CT)
1,000 : ¥8.83383
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 2 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.128" (3.25mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyamide (PA6T), Nylon 6T
Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
687316124422
687316124422
CONN FPC VERT 16POS 0.5MM SMD
Würth Elektronik
2,422
In Stock
1 : ¥16.42000
Cut Tape (CT)
1,000 : ¥10.77947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.169" (4.30mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
686116188822
686116188822
CONN FPC VERT 16POS 1MM SMD
Würth Elektronik
2,304
In Stock
1 : ¥9.36000
Cut Tape (CT)
950 : ¥6.74025
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
16
0.039" (1.00mm)
Solder
0.29mm ~ 0.34mm
0.201" (5.10mm)
-
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
-
Low Insertion Force (LIF), Pick and Place Cap
125V
-25°C ~ 85°C
UL94 V-0
Showing
of 6

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.