FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On 501951FH12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
640
Height Above Board
0.142" (3.60mm)0.159" (4.04mm)
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon
Actuator Material
Polyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS)
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH12-Series_40-Pos
FH12-40S-0.5SVA(54)
CONN FFC VERT 40POS 0.5MM SMD
Hirose Electric Co Ltd
7,552
In Stock
1 : ¥22.00000
Cut Tape (CT)
1,000 : ¥12.74465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.142" (3.60mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
5019510650
5019510650
CONN FFC FPC VERT 6POS 0.5MM SMD
Molex
5,669
In Stock
1 : ¥6.32000
Cut Tape (CT)
2,000 : ¥3.27986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
6
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 125°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.