FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
7939
Cable End Type
TabbedTapered
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5047540700
5047540700
CONN FPC 7POS 0.3MM R/A
Molex
36,931
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.86297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
7
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
5047540700
5047540900
CONN FPC 9POS 0.3MM R/A
Molex
3,462
In Stock
1 : ¥7.96000
Cut Tape (CT)
5,000 : ¥3.16337
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
9
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tabbed
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
5047543920
5047543920
CONN FPC 39POS 0.3MM R/A
Molex
4,976
In Stock
1 : ¥16.67000
Cut Tape (CT)
5,000 : ¥7.45839
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
39
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
5047540700
5047540720
CONN FPC 7POS 0.3MM R/A
Molex
4,656
In Stock
1 : ¥6.24000
Cut Tape (CT)
5,000 : ¥2.83268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
7
0.012" (0.30mm)
Solder
0.20mm
0.030" (0.75mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
-
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.