FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)MolexWürth Elektronik
Series
BackFlip, Easy-On 503480 FHB1SFVLWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFC, FPCFPC
Connector/Contact Type
Contacts, BottomContacts, TopContacts, Top and Bottom
Number of Positions
420
FFC, FCB Thickness
0.20mm0.30mm
Height Above Board
0.035" (0.88mm)0.039" (1.00mm)0.079" (2.00mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
NotchedStraight or TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass FilledThermoplastic, Glass Filled, Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledThermoplastic, Glass Filled, Halogen Free
Features
Solder RetentionSolder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5034800440
5034800440
CONN FFC FPC 4POS 0.5MM R/A
Molex
1,591
In Stock
1 : ¥6.08000
Cut Tape (CT)
4,500 : ¥2.83707
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
59453-041110ECHLF
59453-041110ECHLF
CONN FPC BOTTOM 4POS 0.5MM R/A
Amphenol ICC (FCI)
9,998
In Stock
1 : ¥2.71000
Cut Tape (CT)
5,000 : ¥1.09578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
68610614122
68712014022
CONN FPC TOP 20POS 0.5MM R/A
Würth Elektronik
3,349
In Stock
1 : ¥12.07000
Cut Tape (CT)
2,000 : ¥8.22627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.