FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
3050
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5018643092
5018643092
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
127
In Stock
1 : ¥22.25000
Cut Tape (CT)
900 : ¥15.56287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018645090
5018645090
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
24,552
In Stock
5,400
Factory
1 : ¥25.70000
Cut Tape (CT)
900 : ¥18.08520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.