FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
GCTMolex
Series
Easy-On 501951FFC2A32
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
122045
Height Above Board
0.159" (4.04mm)0.167" (4.25mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTinTin Bismuth
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), Nylon, Glass FilledPolyamide (PA9T), Nylon 9T, Glass Filled
Features
-Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V50V
Operating Temperature
-40°C ~ 85°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5019512030
5019512030
CONN FFC VERT 20POS 0.5MM SMD
Molex
5,865
In Stock
1 : ¥13.30000
Cut Tape (CT)
2,000 : ¥7.14541
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
501951-4500
5019514500
CONN FFC VERT 45POS 0.5MM SMD
Molex
9,574
In Stock
1 : ¥17.16000
Cut Tape (CT)
2,000 : ¥7.86294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
45
0.020" (0.50mm)
Solder
0.30mm
0.159" (4.04mm)
Flip Lock
Straight, Tapered
Copper Alloy
Tin Bismuth
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
-
50V
-25°C ~ 85°C
UL94 V-0
FFC2A32-12-T
FFC2A32-12-T
CONN FFC VERT 12POS 0.5MM SMD
GCT
0
In Stock
Check Lead Time
1 : ¥3.53000
Cut Tape (CT)
1,200 : ¥1.83332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
12
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.