FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
Hirose Electric Co LtdMolex
Series
Easy-On 501786Easy-On 501864FH40
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
Number of Positions
304050
Height Above Board
0.191" (4.85mm)0.228" (5.80mm)0.234" (5.95mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
NotchedTabbed
Contact Material
Copper AlloyPhosphor Bronze
Housing Material
Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-Liquid Crystal Polymer (LCP)
Features
-Board Guide, Solder Retention
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FH40-40S-0
FH40-40S-0.5SV
CONN FPC VERT 40POS 0.5MM SMD
Hirose Electric Co Ltd
2,313
In Stock
1 : ¥25.12000
Cut Tape (CT)
1,000 : ¥13.95708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
40
0.020" (0.50mm)
Solder
0.30mm
0.228" (5.80mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
-
50V
-40°C ~ 105°C
UL94 V-0
5018645091
5018645091
CONN FFC BOTTOM 50POS 0.5MM R/A
Molex
6,600
In Stock
1 : ¥43.51000
Cut Tape (CT)
900 : ¥30.47708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 105°C
UL94 V-0
5017865090
5017865090
CONN FFC VERT 50POS 0.5MM SMD
Molex
7,216
In Stock
1 : ¥15.60000
Cut Tape (CT)
900 : ¥10.97204
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
50
0.020" (0.50mm)
Solder
0.30mm
0.234" (5.95mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
5018643092
5018643092
CONN FFC BOTTOM 30POS 0.5MM R/A
Molex
127
In Stock
1 : ¥22.25000
Cut Tape (CT)
900 : ¥15.56287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
30
0.020" (0.50mm)
Solder
0.30mm
0.191" (4.85mm)
Slide Lock
Notched
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Board Guide, Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.