FFC, FPC (Flat Flexible) Connector Assemblies

Results: 4
Manufacturer
MolexWürth Elektronik
Series
Easy-On 52746WR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
FFCFFC, FPCFPC
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Vertical - 1 Sided
FFC, FCB Thickness
0.29mm ~ 0.34mm0.30mm
Height Above Board
0.047" (1.20mm)0.079" (2.00mm)0.169" (4.30mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TPolyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V-
Operating Temperature
-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
68712014522
68712014522
CONN FPC BOTTOM 20POS 0.5MM R/A
Würth Elektronik
1,916
In Stock
1 : ¥12.15000
Cut Tape (CT)
2,000 : ¥8.25911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
0527462071
0527462071
CONN FFC BOTTOM 20POS 0.5MM R/A
Molex
10,244
In Stock
1 : ¥16.01000
Cut Tape (CT)
1,000 : ¥8.87439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
687320124422
687320124422
CONN FPC VERT 20POS 0.5MM SMD
Würth Elektronik
2,817
In Stock
1 : ¥16.42000
Cut Tape (CT)
1,000 : ¥10.77947
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount
Contacts, Vertical - 1 Sided
20
0.020" (0.50mm)
Solder
0.29mm ~ 0.34mm
0.169" (4.30mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Zero Insertion Force (ZIF)
50V
-25°C ~ 85°C
UL94 V-0
687120183722
687120183722
CONN FFC BOTTOM 20POS 0.5MM R/A
Würth Elektronik
4,112
In Stock
1 : ¥20.20000
Cut Tape (CT)
4,000 : ¥12.16695
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
20
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
Showing
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.