FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Number of Positions
58
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5-520315-5
5-520315-5
CONN FFC VERT 5POS 2.54MM PCB
TE Connectivity AMP Connectors
1,012
In Stock
1 : ¥5.34000
Bulk
Bulk
Active
FFC, FPC
Through Hole
Contacts, Vertical - 1 Sided
5
0.100" (2.54mm)
Kinked Pin
0.13mm ~ 0.38mm
0.273" (6.93mm)
-
Straight
Phosphor Bronze
Tin
Polyester Thermoplastic, Glass Filled
-
-
250V
-55°C ~ 105°C
UL94 V-0
5-520315-8
5-520315-8
CONN FFC VERT 8POS 2.54MM PCB
TE Connectivity AMP Connectors
3,115
In Stock
1 : ¥9.28000
Bulk
Bulk
Active
FFC, FPC
Through Hole
Contacts, Vertical - 1 Sided
8
0.100" (2.54mm)
Kinked Pin
0.13mm ~ 0.38mm
0.273" (6.93mm)
-
Straight
Phosphor Bronze
Tin
Polyester Thermoplastic, Glass Filled
-
-
250V
-55°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.