FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Series
Aorora F52QAorora F52R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector/Contact Type
Contacts, BottomContacts, Top
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
F52Q-1A7H1_series
F52Q-1A7H1-11020
CONN FFC FPC TOP 20POS 1MM R/A
Amphenol ICC (FCI)
1,212
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,800 : ¥2.17354
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.039" (1.00mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
F52R-1A7H1_series
F52R-1A7H1-11020
CONN FFC FPC BOTTOM 20POS 1MM RA
Amphenol ICC (FCI)
906
In Stock
1 : ¥5.58000
Cut Tape (CT)
1,800 : ¥2.80994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
20
0.039" (1.00mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyamide (PA9T), Nylon 9T, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.