FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
820
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527450897
0527450897
CONN TOP 8POS 0.5MM R/A
Molex
4,547
In Stock
1 : ¥10.18000
Cut Tape (CT)
1,000 : ¥5.62770
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
0527452097
0527452097
CONN TOP 20POS 0.5MM R/A
Molex
7,890
In Stock
1 : ¥17.49000
Cut Tape (CT)
1,000 : ¥9.72482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.