FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,248 In Stock | 1 : ¥6.08000 Cut Tape (CT) 4,500 : ¥2.83707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 4 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Flip Lock, Backlock | Straight or Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 85°C | UL94 V-0 | |||
8,330 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,500 : ¥5.81095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 | |||
6,356 In Stock | 1 : ¥6.16000 Tray | Tray | Active | FFC, FPC | Through Hole, Right Angle | Contacts, Top | 4 | 0.049" (1.25mm) | Solder | 0.30mm | 0.213" (5.40mm) | Slide Lock | Straight | Phosphor Bronze | Tin Bismuth | Polybutylene Terephthalate (PBT), Polyester | Polybutylene Terephthalate (PBT), Polyester | Zero Insertion Force (ZIF) | 200V | -20°C ~ 80°C | UL94 V-0 |