FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,363 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,000 : ¥10.19162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -20°C ~ 85°C | UL94 V-0 | ||
25,172 In Stock | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥3.05304 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -20°C ~ 85°C | UL94 V-0 | ||
19,032 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥3.35511 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -20°C ~ 85°C | UL94 V-0 | ||
5,064 In Stock | 1 : ¥17.49000 Cut Tape (CT) 5,000 : ¥4.87546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 45 | 0.020" (0.50mm) | Solder | 0.30mm | 0.039" (1.00mm) | Rotary Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 105°C | UL94 V-0 | |||
23,340 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥12.48207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 51 | 0.012" (0.30mm) | Solder | 0.20mm | 0.045" (1.14mm) | Flip Lock, Backlock | Tapered | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention | 50V | -40°C ~ 105°C | UL94 V-0, UL94 HB | |||
16,062 In Stock | 1 : ¥9.19000 Cut Tape (CT) 20,000 : ¥4.11902 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 16 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -20°C ~ 85°C | UL94 V-0 | ||
0 In Stock | 1 : ¥11.33000 Cut Tape (CT) 1,000 : ¥5.67450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Straight, Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 |